
CYAT847AZS98-42002 | |
|---|---|
DigiKey Part Number | 448-CYAT847AZS98-42002-ND |
Manufacturer | |
Manufacturer Product Number | CYAT847AZS98-42002 |
Description | PSOC BASED - TRUETOUCH |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Touchscreen Controller 2 Wire Capacitive I2C Interface 128-TQFP (14x20) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Touchscreen | 2 Wire Capacitive | |
Resolution (Bits) | - | |
Interface | I2C | |
Voltage Reference | - | |
Voltage - Supply | 1.71V ~ 1.95V, 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 128-LQFP | |
Supplier Device Package | 128-TQFP (14x20) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,797.81000 | ₱1,797.81 |
| 10 | ₱1,453.31800 | ₱14,533.18 |
| 72 | ₱1,292.00347 | ₱93,024.25 |
| 144 | ₱1,253.48618 | ₱180,502.01 |
| 288 | ₱1,221.78611 | ₱351,874.40 |

