USB Controller I2C Interface 24-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CYPD3178-24LQXQT

DigiKey Part Number
448-CYPD3178-24LQXQTTR-ND - Tape & Reel (TR)
448-CYPD3178-24LQXQTCT-ND - Cut Tape (CT)
448-CYPD3178-24LQXQTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CYPD3178-24LQXQT
Description
CCG3PA
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
USB Controller I2C Interface 24-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
CYPD3178-24LQXQT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
I2C
Manufacturer
Infineon Technologies
Voltage - Supply
3V ~ 24.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply
10mA
Part Status
Active
Operating Temperature
-40°C ~ 105°C (TA)
DigiKey Programmable
Not Verified
Package / Case
24-UFQFN Exposed Pad
Protocol
USB
Supplier Device Package
24-QFN (4x4)
Function
Controller
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,468
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱107.19000₱107.19
10₱78.54600₱785.46
25₱71.41240₱1,785.31
100₱63.59340₱6,359.34
250₱59.85728₱14,964.32
500₱57.60748₱28,803.74
1,000₱57.40025₱57,400.25
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₱53.79866₱134,496.65
5,000₱52.61993₱263,099.65
7,500₱52.02979₱390,223.42
Manufacturers Standard Package