
CYPD3178-24LQXQT | |
|---|---|
DigiKey Part Number | 448-CYPD3178-24LQXQTTR-ND - Tape & Reel (TR) 448-CYPD3178-24LQXQTCT-ND - Cut Tape (CT) 448-CYPD3178-24LQXQTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CYPD3178-24LQXQT |
Description | CCG3PA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | USB Controller I2C Interface 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | CYPD3178-24LQXQT Models |
Category | Interface I2C |
Manufacturer Infineon Technologies | Voltage - Supply 3V ~ 24.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 10mA |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
DigiKey Programmable Not Verified | Package / Case 24-UFQFN Exposed Pad |
Protocol USB | Supplier Device Package 24-QFN (4x4) |
Function Controller |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱107.19000 | ₱107.19 |
| 10 | ₱78.54600 | ₱785.46 |
| 25 | ₱71.41240 | ₱1,785.31 |
| 100 | ₱63.59340 | ₱6,359.34 |
| 250 | ₱59.85728 | ₱14,964.32 |
| 500 | ₱57.60748 | ₱28,803.74 |
| 1,000 | ₱57.40025 | ₱57,400.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱53.79866 | ₱134,496.65 |
| 5,000 | ₱52.61993 | ₱263,099.65 |
| 7,500 | ₱52.02979 | ₱390,223.42 |


