ARM® Cortex®-M0+ EZ-PD™ PMG1 USB Power Delivery (PD) Controller Microcontroller IC FLASH (256kB) 97-VFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CYPM132197BZXITXUMA1

DigiKey Part Number
448-CYPM132197BZXITXUMA1TR-ND - Tape & Reel (TR)
448-CYPM132197BZXITXUMA1CT-ND - Cut Tape (CT)
448-CYPM132197BZXITXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CYPM132197BZXITXUMA1
Description
POWER DELIVERY MICROCONTROLLER
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+ EZ-PD™ PMG1 USB Power Delivery (PD) Controller Microcontroller IC FLASH (256kB) 97-VFBGA
Datasheet
 Datasheet
EDA/CAD Models
CYPM132197BZXITXUMA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
USB Power Delivery (PD) Controller
Core Processor
ARM® Cortex®-M0+
Program Memory Type
FLASH (256kB)
Controller Series
-
RAM Size
32K x 8
Interface
GPIO, I2C, SPI, UART, USB Type C
Number of I/O
50
Voltage - Supply
2.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
97-VFBGA
Supplier Device Package
97-BGA (6x6)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 572
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱378.74000₱378.74
10₱290.90200₱2,909.02
25₱268.97560₱6,724.39
100₱244.85170₱24,485.17
250₱233.35500₱58,338.75
500₱226.42696₱113,213.48
1,000₱220.72446₱220,724.46
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱216.03103₱432,062.06
Manufacturers Standard Package