CYT2B77BADQ0AZEGST is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: ₱488.54620
Datasheet

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: ₱718.20873
Datasheet
ARM® Cortex®-M0+, ARM® Cortex®-M4F Traveo™ II T2G Microcontroller IC 32-Bit Dual-Core 100MHz, 160MHz 1.0625MB (1.0625M x 8) FLASH 144-LQFP (20x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CYT2B77BADQ0AZEGST

DigiKey Part Number
448-CYT2B77BADQ0AZEGSTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CYT2B77BADQ0AZEGST
Description
IC MCU 32BT 1.0625MB FLSH 144QFP
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+, ARM® Cortex®-M4F Traveo™ II T2G Microcontroller IC 32-Bit Dual-Core 100MHz, 160MHz 1.0625MB (1.0625M x 8) FLASH 144-LQFP (20x20)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M0+, ARM® Cortex®-M4F
Core Size
32-Bit Dual-Core
Speed
100MHz, 160MHz
Connectivity
CANbus, FIFO, I2C, IrDA, LINbus, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, Crypto - AES, DMA, LVD, POR, PWM, SHA, TRNG, WDT
Number of I/O
122
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
96K x 8
RAM Size
128K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Data Converters
A/D 72x12b SAR
Oscillator Type
External, Internal
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
144-LQFP (20x20)
Package / Case
144-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
300₱441.91063₱132,573.19
Manufacturers Standard Package