IC RF TxRx + MCU Bluetooth, WiFi 802.11a/b/g/n, Bluetooth v5.2 + EDR, Class 1, 2 2.4GHz 63-UFBGA, WLBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CYW43439KUBGT

DigiKey Part Number
448-CYW43439KUBGTTR-ND - Tape & Reel (TR)
448-CYW43439KUBGTCT-ND - Cut Tape (CT)
448-CYW43439KUBGTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CYW43439KUBGT
Description
IC RF TXRX+MCU BLE 63WLBGA
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU Bluetooth, WiFi 802.11a/b/g/n, Bluetooth v5.2 + EDR, Class 1, 2 2.4GHz 63-UFBGA, WLBGA
Datasheet
 Datasheet
EDA/CAD Models
CYW43439KUBGT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
Bluetooth, WiFi
Protocol
Modulation
8-DPSK, 64-QAM, 8-DQPSK, CCK, DSSS, GFSK, OFDM
Frequency
Data Rate (Max)
4Mbps
Power - Output
10dBm
Sensitivity
-99.5dBm
Memory Size
512kB SRAM, 640kB ROM
Serial Interfaces
GPIO, JTAG, SDIO, SPI, UART
GPIO
5
Voltage - Supply
3V ~ 4.8V
Current - Receiving
37mA ~ 43mA
Current - Transmitting
271mA ~ 320mA
Operating Temperature
-30°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
63-UFBGA, WLBGA
Supplier Device Package
63-WLBGA (2.87x4.87)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,452
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱312.64000₱312.64
10₱270.47600₱2,704.76
25₱255.82680₱6,395.67
100₱235.72270₱23,572.27
250₱223.67456₱55,918.64
500₱215.16726₱107,583.63
1,000₱207.15242₱207,152.42
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱190.29619₱951,480.95
Manufacturers Standard Package