
DEMOBOARDTLF51801ELTOBO1 | |
|---|---|
DigiKey Part Number | 448-DEMOBOARDTLF51801ELTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | DEMOBOARDTLF51801ELTOBO1 |
Description | EVAL BOARD FOR TLF51801 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | TLF51801 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 5A |
Manufacturer Infineon Technologies | Voltage - Input 6V ~ 40V |
Packaging Box | Regulator Topology Buck |
Part Status Active | Contents Board(s) |
Main Purpose DC/DC, Step Down | Utilized IC / Part TLF51801 |
Outputs and Type 1 Non-Isolated Output | Base Product Number |
Voltage - Output 5.6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱7,754.01000 | ₱7,754.01 |



