
ESD218B102ELSE6327XTSA1 | |
|---|---|
DigiKey Part Number | ESD218B102ELSE6327XTSA1TR-ND - Tape & Reel (TR) ESD218B102ELSE6327XTSA1CT-ND - Cut Tape (CT) ESD218B102ELSE6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD218B102ELSE6327XTSA1 |
Description | TVS DIODE 24VWM 44.5VC PGTSSLP24 |
Customer Reference | |
Detailed Description | 44.5V Clamp 1.5A (8/20µs) Ipp Tvs Diode Surface Mount PG-TSSLP-2-4 |
Datasheet | Datasheet |
EDA/CAD Models | ESD218B102ELSE6327XTSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 24.3V | |
Voltage - Clamping (Max) @ Ipp | 44.5V | |
Current - Peak Pulse (10/1000µs) | 1.5A (8/20µs) | |
Power - Peak Pulse | 67W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 3pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱21.44000 | ₱21.44 |
| 10 | ₱13.28000 | ₱132.80 |
| 100 | ₱8.34300 | ₱834.30 |
| 500 | ₱6.19200 | ₱3,096.00 |
| 1,000 | ₱5.49647 | ₱5,496.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₱3.67924 | ₱55,188.60 |
| 30,000 | ₱3.37978 | ₱101,393.40 |
| 45,000 | ₱3.22725 | ₱145,226.25 |
| 75,000 | ₱3.05583 | ₱229,187.25 |
| 105,000 | ₱2.95434 | ₱310,205.70 |
| 150,000 | ₱2.89562 | ₱434,343.00 |

