IGBT Module Trench Field Stop 2 Independent 1700 V 1000 A 1000000 W Chassis Mount Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FF1000R17IE4PBOSA1

DigiKey Part Number
448-FF1000R17IE4PBOSA1-ND
Manufacturer
Manufacturer Product Number
FF1000R17IE4PBOSA1
Description
IGBT MODULE 1700V 1000A MODULE
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
IGBT Module Trench Field Stop 2 Independent 1700 V 1000 A 1000000 W Chassis Mount Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tray
Part Status
Active
IGBT Type
Trench Field Stop
Configuration
2 Independent
Voltage - Collector Emitter Breakdown (Max)
1700 V
Current - Collector (Ic) (Max)
1000 A
Power - Max
1000000 W
Vce(on) (Max) @ Vge, Ic
2.45V @ 15V, 1000A
Current - Collector Cutoff (Max)
5 mA
Input Capacitance (Cies) @ Vce
81 nF @ 25 V
Input
Standard
NTC Thermistor
Yes
Operating Temperature
-40°C ~ 150°C
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in PHP
Tray
QuantityUnit PriceExt Price
1₱32,783.47000₱32,783.47
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.