
FF150R12KE3GHOSA1 | |
|---|---|
DigiKey Part Number | FF150R12KE3GHOSA1-ND |
Manufacturer | |
Manufacturer Product Number | FF150R12KE3GHOSA1 |
Description | IGBT MOD 1200V 225A 780W MOD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Single Chopper 1200 V 225 A 780 W Chassis Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Configuration | Single Chopper | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 225 A | |
Power - Max | 780 W | |
Vce(on) (Max) @ Vge, Ic | 2.15V @ 15V, 150A | |
Current - Collector Cutoff (Max) | 5 mA | |
Input Capacitance (Cies) @ Vce | 11 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | No | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5,997.28000 | ₱5,997.28 |
| 10 | ₱4,708.61900 | ₱47,086.19 |
| 100 | ₱4,683.04770 | ₱468,304.77 |



