


FF1MR12MM1HWB11BPSA1 | |
|---|---|
DigiKey Part Number | 448-FF1MR12MM1HWB11BPSA1-ND |
Manufacturer | |
Manufacturer Product Number | FF1MR12MM1HWB11BPSA1 |
Description | MEDIUM POWER ECONO |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 1200V (1.2kV) 500A (Tj) Chassis Mount AG-ECONOD |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 1.91mOhm @ 500A, 18V |
Manufacturer Infineon Technologies | Vgs(th) (Max) @ Id 5.15V @ 224mA |
Series | Gate Charge (Qg) (Max) @ Vgs 1600nC @ 18V |
Packaging Tray | Input Capacitance (Ciss) (Max) @ Vds 48400pF @ 800V |
Part Status Active | Operating Temperature -40°C ~ 175°C (TJ) |
Technology Silicon Carbide (SiC) | Mounting Type Chassis Mount |
Configuration 2 N-Channel (Half Bridge) | Package / Case Module |
Drain to Source Voltage (Vdss) 1200V (1.2kV) | Supplier Device Package AG-ECONOD |
Current - Continuous Drain (Id) @ 25°C 500A (Tj) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱31,041.63000 | ₱31,041.63 |
| 12 | ₱26,005.03833 | ₱312,060.46 |


