IGBT Module Trench Field Stop Half Bridge Inverter 1700 V 2000 A 1300000 W Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FF2000XTR17IE5BPSA1

DigiKey Part Number
448-FF2000XTR17IE5BPSA1-ND
Manufacturer
Manufacturer Product Number
FF2000XTR17IE5BPSA1
Description
IGBT MODULE 1700V 2KA 1.3MW
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
IGBT Module Trench Field Stop Half Bridge Inverter 1700 V 2000 A 1300000 W Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
FF2000XTR17IE5BPSA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tray
Part Status
Active
IGBT Type
Trench Field Stop
Configuration
Half Bridge Inverter
Voltage - Collector Emitter Breakdown (Max)
1700 V
Current - Collector (Ic) (Max)
2000 A
Power - Max
1300000 W
Vce(on) (Max) @ Vge, Ic
2.27V @ 15V, 2kA
Current - Collector Cutoff (Max)
10 mA
Input Capacitance (Cies) @ Vce
101000 pF @ 25 V
Input
Standard
NTC Thermistor
Yes
Operating Temperature
-40°C ~ 175°C (TJ)
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Tray
QuantityUnit PriceExt Price
1₱50,722.90000₱50,722.90
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.