IGBT Module 2 Independent 750 V 2400 A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FF2400RB12IP7BPSA1

DigiKey Part Number
448-FF2400RB12IP7BPSA1-ND
Manufacturer
Manufacturer Product Number
FF2400RB12IP7BPSA1
Description
IGBT MODULE 750V 2400A
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
IGBT Module 2 Independent 750 V 2400 A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tray
Part Status
Active
IGBT Type
-
Configuration
2 Independent
Voltage - Collector Emitter Breakdown (Max)
750 V
Current - Collector (Ic) (Max)
2400 A
Vce(on) (Max) @ Vge, Ic
-
Input
Standard
NTC Thermistor
No
Operating Temperature
-
Mounting Type
-
Package / Case
-
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in PHP
Tray
QuantityUnit PriceExt Price
1₱42,664.00000₱42,664.00
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.