
FM0-64L-S6E1C3 | |
|---|---|
DigiKey Part Number | 448-FM0-64L-S6E1C3-ND |
Manufacturer | |
Manufacturer Product Number | FM0-64L-S6E1C3 |
Description | S6E1C3 EVAL BRD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | S6E1C3 FM0+ ARM® Cortex®-M0+ MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M0+ | |
Platform | - | |
Utilized IC / Part | S6E1C3 | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱2,811.36000 | ₱2,811.36 |

