
FS50R12KT4PB11BPSA1 | |
|---|---|
DigiKey Part Number | 448-FS50R12KT4PB11BPSA1-ND |
Manufacturer | |
Manufacturer Product Number | FS50R12KT4PB11BPSA1 |
Description | IGBT MODULE 1200V 100A MODULE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Three Phase Inverter 1200 V 100 A Chassis Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Configuration | Three Phase Inverter | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 100 A | |
Vce(on) (Max) @ Vge, Ic | 2.15V @ 15V, 50A | |
Current - Collector Cutoff (Max) | 1 mA | |
Input Capacitance (Cies) @ Vce | 2.8 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱4,106.57000 | ₱4,106.57 |
| 10 | ₱3,164.18900 | ₱31,641.89 |
| 100 | ₱3,146.02650 | ₱314,602.65 |




