IGBT Module Trench Field Stop Full Bridge 1200 V 107 A 375 W Chassis Mount Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FS75R12W2T4B11BOMA1

DigiKey Part Number
FS75R12W2T4B11BOMA1-ND
Manufacturer
Manufacturer Product Number
FS75R12W2T4B11BOMA1
Description
IGBT MOD 1200V 107A 375W MOD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
IGBT Module Trench Field Stop Full Bridge 1200 V 107 A 375 W Chassis Mount Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tray
Part Status
Active
IGBT Type
Trench Field Stop
Configuration
Full Bridge
Voltage - Collector Emitter Breakdown (Max)
1200 V
Current - Collector (Ic) (Max)
107 A
Power - Max
375 W
Vce(on) (Max) @ Vge, Ic
2.15V @ 15V, 75A
Current - Collector Cutoff (Max)
1 mA
Input Capacitance (Cies) @ Vce
4.3 nF @ 25 V
Input
Standard
NTC Thermistor
Yes
Operating Temperature
-40°C ~ 150°C
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in PHP
Tray
QuantityUnit PriceExt Price
1₱3,173.42000₱3,173.42
15₱2,313.87467₱34,708.12
105₱2,296.65067₱241,148.32
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.