
IAUTN15S6N038TATMA1 | |
|---|---|
DigiKey Part Number | 448-IAUTN15S6N038TATMA1TR-ND - Tape & Reel (TR) 448-IAUTN15S6N038TATMA1CT-ND - Cut Tape (CT) 448-IAUTN15S6N038TATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IAUTN15S6N038TATMA1 |
Description | MOSFET_(120V 300V) |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 170A (Tj) 250W (Tc) Surface Mount PG-HDSOP-16-2 |
Datasheet | Datasheet |
EDA/CAD Models | IAUTN15S6N038TATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 8V, 10V | |
Rds On (Max) @ Id, Vgs | 3.8mOhm @ 85A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 166µA | |
Gate Charge (Qg) (Max) @ Vgs | 88 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 6200 pF @ 75 V | |
FET Feature | - | |
Power Dissipation (Max) | 250W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-HDSOP-16-2 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱418.64000 | ₱418.64 |
| 10 | ₱322.70100 | ₱3,227.01 |
| 25 | ₱298.75040 | ₱7,468.76 |
| 100 | ₱272.39960 | ₱27,239.96 |
| 250 | ₱259.83808 | ₱64,959.52 |
| 500 | ₱252.26452 | ₱126,132.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | ₱222.41197 | ₱400,341.55 |


