
ICE2QR1765GXUMA1 | |
|---|---|
DigiKey Part Number | 448-ICE2QR1765GXUMA1TR-ND - Tape & Reel (TR) 448-ICE2QR1765GXUMA1CT-ND - Cut Tape (CT) 448-ICE2QR1765GXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICE2QR1765GXUMA1 |
Description | IC OFFLINE SWITCH FLYBACK 12DSO |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 52kHz PG-DSO-12-10 |
Datasheet | Datasheet |
EDA/CAD Models | ICE2QR1765GXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 650V | |
Topology | Flyback | |
Voltage - Start Up | 18 V | |
Voltage - Supply (Vcc/Vdd) | 10.5V ~ 27V | |
Duty Cycle | 50% | |
Frequency - Switching | 52kHz | |
Power (Watts) | 49 W | |
Fault Protection | Current Limiting, Over Load, Over Temperature, Over Voltage | |
Control Features | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Package / Case | 16-SOIC (0.154", 3.90mm Width), 12 Leads | |
Supplier Device Package | PG-DSO-12-10 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱136.97000 | ₱136.97 |
| 10 | ₱101.59200 | ₱1,015.92 |
| 25 | ₱92.68360 | ₱2,317.09 |
| 100 | ₱82.89960 | ₱8,289.96 |
| 250 | ₱78.23440 | ₱19,558.60 |
| 500 | ₱75.90482 | ₱37,952.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱70.65965 | ₱176,649.12 |
| 5,000 | ₱69.18614 | ₱345,930.70 |
| 7,500 | ₱68.44844 | ₱513,363.30 |




