Converter Offline Flyback Topology 100kHz PG-DIP-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICE3A2065ELJFKLA1

DigiKey Part Number
ICE3A2065ELJFKLA1-ND
Manufacturer
Manufacturer Product Number
ICE3A2065ELJFKLA1
Description
IC OFFLINE SWITCH FLYBACK 8DIP
Customer Reference
Detailed Description
Converter Offline Flyback Topology 100kHz PG-DIP-8
Datasheet
 Datasheet
EDA/CAD Models
ICE3A2065ELJFKLA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tube
Part Status
Not For New Designs
Output Isolation
Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
650V
Topology
Flyback
Voltage - Start Up
18 V
Voltage - Supply (Vcc/Vdd)
10.5V ~ 26V
Duty Cycle
75%
Frequency - Switching
100kHz
Power (Watts)
57 W
Fault Protection
Current Limiting, Open Loop, Over Load, Over Temperature, Over Voltage
Control Features
-
Operating Temperature
-25°C ~ 130°C (TJ)
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
PG-DIP-8
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply
All prices are in PHP
Tube
QuantityUnit PriceExt Price
1₱144.71000₱144.71
10₱107.42800₱1,074.28
50₱92.50500₱4,625.25
100₱87.88980₱8,788.98
250₱83.00792₱20,751.98
500₱80.06736₱40,033.68
1,000₱77.64665₱77,646.65
2,500₱75.09088₱187,727.20
5,000₱73.55128₱367,756.40
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.