
IGD06N60TATMA1 | |
|---|---|
DigiKey Part Number | IGD06N60TATMA1TR-ND - Tape & Reel (TR) IGD06N60TATMA1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | IGD06N60TATMA1 |
Description | IGBT TRENCH FS 600V 12A TO252-3 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 600 V 12 A 88 W Surface Mount PG-TO252-3-11 |
Datasheet | Datasheet |
EDA/CAD Models | IGD06N60TATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 12 A | |
Current - Collector Pulsed (Icm) | 18 A | |
Vce(on) (Max) @ Vge, Ic | 2.05V @ 15V, 6A | |
Power - Max | 88 W | |
Switching Energy | 200µJ | |
Input Type | Standard | |
Gate Charge | 42 nC | |
Td (on/off) @ 25°C | 9ns/130ns | |
Test Condition | 400V, 6A, 23Ohm, 15V | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | PG-TO252-3-11 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱78.61000 | ₱78.61 |
| 10 | ₱49.42700 | ₱494.27 |
| 100 | ₱32.66320 | ₱3,266.32 |
| 500 | ₱25.47192 | ₱12,735.96 |
| 1,000 | ₱23.15483 | ₱23,154.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱20.64694 | ₱51,617.35 |
| 5,000 | ₱19.09685 | ₱95,484.25 |
| 7,500 | ₱18.30734 | ₱137,305.05 |
| 12,500 | ₱17.56725 | ₱219,590.63 |



