
IGT60R070D1E8220ATMA1 | |
|---|---|
DigiKey Part Number | 448-IGT60R070D1E8220ATMA1-ND |
Manufacturer | |
Manufacturer Product Number | IGT60R070D1E8220ATMA1 |
Description | GAN HV |
Customer Reference | |
Detailed Description | N-Channel 600 V 31A (Tc) 125W (Tc) Surface Mount PG-HSOF-8-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | - | |
Rds On (Max) @ Id, Vgs | - | |
Vgs(th) (Max) @ Id | 1.6V @ 2.6mA | |
Vgs (Max) | -10V | |
Input Capacitance (Ciss) (Max) @ Vds | 380 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 125W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-HSOF-8-3 | |
Package / Case |

