IGBT 750 V 200 A 750 W Through Hole PG-TO247-3-51
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AIKQB160N75CP2ALSA1

DigiKey Part Number
448-AIKQB160N75CP2ALSA1-ND
Manufacturer
Manufacturer Product Number
AIKQB160N75CP2ALSA1
Description
AIKQB160N75CP2ALSA1
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
IGBT 750 V 200 A 750 W Through Hole PG-TO247-3-51
Datasheet
 Datasheet
EDA/CAD Models
AIKQB160N75CP2ALSA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tube
Part Status
Active
IGBT Type
-
Voltage - Collector Emitter Breakdown (Max)
750 V
Current - Collector (Ic) (Max)
200 A
Current - Collector Pulsed (Icm)
480 A
Vce(on) (Max) @ Vge, Ic
1.65V @ 15V, 160A
Power - Max
750 W
Switching Energy
12.4mJ (on), 5.7mJ (off)
Input Type
Standard
Gate Charge
1.02 µC
Td (on/off) @ 25°C
72.3ns/216ns
Test Condition
470V, 160A, 5Ohm, 15V
Operating Temperature
-40°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
PG-TO247-3-51
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 231
Check for Additional Incoming Stock
All prices are in PHP
Tube
QuantityUnit PriceExt Price
1₱745.57000₱745.57
30₱449.64233₱13,489.27
120₱384.79225₱46,175.07
510₱367.63133₱187,491.98
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.