


IHW50N65R5XKSA1 | |
|---|---|
DigiKey Part Number | IHW50N65R5XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IHW50N65R5XKSA1 |
Description | IGBT 650V 80A TO247-3 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | IGBT 650 V 80 A 282 W Through Hole PG-TO247-3 |
Datasheet | Datasheet |
EDA/CAD Models | IHW50N65R5XKSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 80 A | |
Current - Collector Pulsed (Icm) | 150 A | |
Vce(on) (Max) @ Vge, Ic | 1.7V @ 15V, 50A | |
Power - Max | 282 W | |
Switching Energy | 740µJ (on), 180µJ (off) | |
Input Type | Standard | |
Gate Charge | 230 nC | |
Td (on/off) @ 25°C | 26ns/220ns | |
Test Condition | 400V, 25A, 8Ohm, 15V | |
Reverse Recovery Time (trr) | 95 ns | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | PG-TO247-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱240.58000 | ₱240.58 |
| 30 | ₱132.39967 | ₱3,971.99 |
| 120 | ₱108.50508 | ₱13,020.61 |
| 510 | ₱90.97839 | ₱46,398.98 |
| 1,020 | ₱84.57969 | ₱86,271.28 |
| 2,010 | ₱81.76956 | ₱164,356.82 |








