IGBT Trench Field Stop 650 V 80 A 395 W Through Hole PG-TO247-4-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IKZA75N65RH5XKSA1

DigiKey Part Number
448-IKZA75N65RH5XKSA1-ND
Manufacturer
Manufacturer Product Number
IKZA75N65RH5XKSA1
Description
IGBT TRENCH FS 650V 80A TO247-4
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
IGBT Trench Field Stop 650 V 80 A 395 W Through Hole PG-TO247-4-3
Datasheet
 Datasheet
EDA/CAD Models
IKZA75N65RH5XKSA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tube
Part Status
Active
IGBT Type
Trench Field Stop
Voltage - Collector Emitter Breakdown (Max)
650 V
Current - Collector (Ic) (Max)
80 A
Current - Collector Pulsed (Icm)
300 A
Vce(on) (Max) @ Vge, Ic
2.1V @ 15V, 75A
Power - Max
395 W
Switching Energy
310µJ (on), 300µJ (off)
Input Type
Standard
Gate Charge
168 nC
Td (on/off) @ 25°C
25ns/180ns
Test Condition
400V, 37.5A, 9Ohm, 15V
Operating Temperature
-40°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-247-4
Supplier Device Package
PG-TO247-4-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in PHP
Tube
QuantityUnit PriceExt Price
1₱575.25000₱575.25
30₱339.47467₱10,184.24
120₱287.66617₱34,519.94
510₱261.96745₱133,603.40
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

2,923In Stock
Ships from Rochester Electronics, LLC