
IM818SCCXKMA1 | |
|---|---|
DigiKey Part Number | IM818SCCXKMA1-ND |
Manufacturer | |
Manufacturer Product Number | IM818SCCXKMA1 |
Description | IGBT IPM 1.2KV 8A 24-PWRDIP MOD |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Power Driver Module IGBT 3 Phase Inverter 1.2 kV 8 A 24-PowerDIP Module (1.205", 30.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | IM818SCCXKMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | IGBT | |
Configuration | 3 Phase Inverter | |
Current | 8 A | |
Voltage | 1.2 kV | |
Voltage - Isolation | 2500Vrms | |
Mounting Type | Through Hole | |
Package / Case | 24-PowerDIP Module (1.205", 30.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,199.93000 | ₱1,199.93 |
| 14 | ₱824.17214 | ₱11,538.41 |
| 112 | ₱679.10929 | ₱76,060.24 |



