N-Channel 250 V 64A (Tc) 300W (Tc) Surface Mount PG-TO263-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 250 V 64A (Tc) 300W (Tc) Surface Mount PG-TO263-3
PG-T0263-3

IPB200N25N3GATMA1

DigiKey Part Number
IPB200N25N3GATMA1TR-ND - Tape & Reel (TR)
IPB200N25N3GATMA1CT-ND - Cut Tape (CT)
IPB200N25N3GATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPB200N25N3GATMA1
Description
MOSFET N-CH 250V 64A D2PAK
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
N-Channel 250 V 64A (Tc) 300W (Tc) Surface Mount PG-TO263-3
Datasheet
 Datasheet
EDA/CAD Models
IPB200N25N3GATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
250 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
20mOhm @ 64A, 10V
Vgs(th) (Max) @ Id
4V @ 270µA
Gate Charge (Qg) (Max) @ Vgs
86 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
7100 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
300W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TO263-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,795
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱487.71000₱487.71
10₱330.38300₱3,303.83
100₱241.30850₱24,130.85
500₱227.21422₱113,607.11
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱185.63224₱185,632.24
Manufacturers Standard Package