Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 15A 34-PowerVFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IR38363MTRPBFAUMA1

DigiKey Part Number
IR38363MTRPBFAUMA1TR-ND - Tape & Reel (TR)
IR38363MTRPBFAUMA1CT-ND - Cut Tape (CT)
IR38363MTRPBFAUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IR38363MTRPBFAUMA1
Description
IC REG BUCK ADJ 15A 34PQFN
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 15A 34-PowerVFQFN
Datasheet
 Datasheet
EDA/CAD Models
IR38363MTRPBFAUMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
1.5V
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
14V
Current - Output
Frequency - Switching
150kHz ~ 1.5MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
34-PQFN (5x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Request Stock Notification
Last Time Buy Date: 8/31/2026
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱378.14000₱378.14
10₱289.35300₱2,893.53
25₱267.23640₱6,680.91
100₱242.89250₱24,289.25
250₱231.28980₱57,822.45
500₱224.29864₱112,149.32
1,000₱218.66760₱218,667.60
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱209.90809₱839,632.36
Manufacturers Standard Package