
IPDQ65R017CFD7XTMA1 | |
|---|---|
DigiKey Part Number | 448-IPDQ65R017CFD7XTMA1TR-ND - Tape & Reel (TR) 448-IPDQ65R017CFD7XTMA1CT-ND - Cut Tape (CT) 448-IPDQ65R017CFD7XTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPDQ65R017CFD7XTMA1 |
Description | HIGH POWER_NEW |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 136A (Tc) 694W (Tc) Surface Mount PG-HDSOP-22-1 |
Datasheet | Datasheet |
EDA/CAD Models | IPDQ65R017CFD7XTMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 17mOhm @ 61.6A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 3.08mA | |
Gate Charge (Qg) (Max) @ Vgs | 236 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 12338 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 694W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-HDSOP-22-1 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,052.25000 | ₱1,052.25 |
| 10 | ₱833.93800 | ₱8,339.38 |
| 25 | ₱779.39040 | ₱19,484.76 |
| 100 | ₱719.42360 | ₱71,942.36 |
| 250 | ₱690.83956 | ₱172,709.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | ₱664.97817 | ₱498,733.63 |

