N-Channel 40 V 49A (Ta), 302A (Tc) 3.8W (Ta), 375W (Tc) Surface Mount PG-TO263-7-U02
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPF009N04NF2SATMA1

DigiKey Part Number
448-IPF009N04NF2SATMA1TR-ND - Tape & Reel (TR)
448-IPF009N04NF2SATMA1CT-ND - Cut Tape (CT)
448-IPF009N04NF2SATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPF009N04NF2SATMA1
Description
TRENCH <= 40V
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 49A (Ta), 302A (Tc) 3.8W (Ta), 375W (Tc) Surface Mount PG-TO263-7-U02
Datasheet
 Datasheet
EDA/CAD Models
IPF009N04NF2SATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
0.9mOhm @ 100A, 10V
Vgs(th) (Max) @ Id
3.4V @ 249µA
Gate Charge (Qg) (Max) @ Vgs
315 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
15000 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
3.8W (Ta), 375W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TO263-7-U02
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,516
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱271.55000₱271.55
10₱178.65000₱1,786.50
100₱125.84700₱12,584.70
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800₱86.65344₱69,322.75
1,600₱84.66447₱135,463.15
Manufacturers Standard Package