IPI50N10S3L16AKSA1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 17,445
Unit Price: ₱58.35899
Datasheet
N-Channel 100 V 50A (Tc) 100W (Tc) Through Hole PG-TO262-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 100 V 50A (Tc) 100W (Tc) Through Hole PG-TO262-3
TO-262-3
AUIRFSL6535

IPI50N10S3L16AKSA1

DigiKey Part Number
IPI50N10S3L16AKSA1-ND
Manufacturer
Manufacturer Product Number
IPI50N10S3L16AKSA1
Description
MOSFET N-CH 100V 50A TO262-3
Customer Reference
Detailed Description
N-Channel 100 V 50A (Tc) 100W (Tc) Through Hole PG-TO262-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
15.7mOhm @ 50A, 10V
Vgs(th) (Max) @ Id
2.4V @ 60µA
Gate Charge (Qg) (Max) @ Vgs
64 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
4180 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
100W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Supplier Device Package
PG-TO262-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 16,275 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

16,275In Stock
Ships from Rochester Electronics, LLC