IPP100N08S207AKSA1 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Vishay Siliconix
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Similar


Vishay Siliconix
In Stock: 1,729
Unit Price: ₱172.70000
Datasheet

Similar


Vishay Siliconix
In Stock: 735
Unit Price: ₱222.72000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 393
Unit Price: ₱181.03000
Datasheet

Similar


STMicroelectronics
In Stock: 21,297
Unit Price: ₱132.80000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: ₱165.55000
Datasheet
N-Channel 75 V 100A (Tc) 300W (Tc) Through Hole PG-TO220-3-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPP100N08S207AKSA1

DigiKey Part Number
IPP100N08S207AKSA1-ND
Manufacturer
Manufacturer Product Number
IPP100N08S207AKSA1
Description
MOSFET N-CH 75V 100A TO220-3
Customer Reference
Detailed Description
N-Channel 75 V 100A (Tc) 300W (Tc) Through Hole PG-TO220-3-1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Discontinued at DigiKey
FET Type
Technology
Drain to Source Voltage (Vdss)
75 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
7.1mOhm @ 80A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
200 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
4700 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
300W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Supplier Device Package
PG-TO220-3-1
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Marketplace Stock: 22,200 View Now
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes

Other Suppliers on DigiKey

22,200In Stock
Ships from Rochester Electronics, LLC