
IPTC011N08NM5ATMA1 | |
|---|---|
DigiKey Part Number | 448-IPTC011N08NM5ATMA1TR-ND - Tape & Reel (TR) 448-IPTC011N08NM5ATMA1CT-ND - Cut Tape (CT) 448-IPTC011N08NM5ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPTC011N08NM5ATMA1 |
Description | OPTIMOS 5 POWER MOSFET |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 42A (Ta), 408A (Tc) 3.8W (Ta), 375W (Tc) Surface Mount PG-HDSOP-16-2 |
Datasheet | Datasheet |
EDA/CAD Models | IPTC011N08NM5ATMA1 Models |
Category | Rds On (Max) @ Id, Vgs 1.1mOhm @ 150A, 10V |
Mfr | Vgs(th) (Max) @ Id 3.8V @ 280µA |
Series | Gate Charge (Qg) (Max) @ Vgs 223 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 17000 pF @ 40 V |
FET Type | Power Dissipation (Max) 3.8W (Ta), 375W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 80 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-HDSOP-16-2 |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱447.22000 | ₱447.22 |
| 10 | ₱299.77500 | ₱2,997.75 |
| 100 | ₱216.02950 | ₱21,602.95 |
| 500 | ₱180.34002 | ₱90,170.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | ₱160.61760 | ₱289,111.68 |
| 3,600 | ₱152.31468 | ₱548,332.85 |









