
IPZA65R018CFD7XKSA1 | |
|---|---|
DigiKey Part Number | 448-IPZA65R018CFD7XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPZA65R018CFD7XKSA1 |
Description | HIGH POWER_NEW |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 106A (Tc) 446W (Tc) Through Hole PG-TO247-4-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPZA65R018CFD7XKSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 18mOhm @ 58.2A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 2.91mA | |
Gate Charge (Qg) (Max) @ Vgs | 234 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 11660 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 446W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO247-4-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,037.96000 | ₱1,037.96 |
| 30 | ₱646.01833 | ₱19,380.55 |
| 120 | ₱586.52783 | ₱70,383.34 |

