Direct

IR2153STRPBF | |
|---|---|
DigiKey Part Number | IR2153SPBFTR-ND - Tape & Reel (TR) IR2153SPBFCT-ND - Cut Tape (CT) IR2153SPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IR2153STRPBF |
Description | IC GATE DRVR HALF-BRIDGE 8SOIC |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC RC Input Circuit 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Synchronous | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 10V ~ 15.6V | |
Logic Voltage - VIL, VIH | - | |
Current - Peak Output (Source, Sink) | - | |
Input Type | RC Input Circuit | |
High Side Voltage - Max (Bootstrap) | 600 V | |
Rise / Fall Time (Typ) | 80ns, 45ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱102.43000 | ₱102.43 |
| 10 | ₱74.85400 | ₱748.54 |
| 25 | ₱67.95840 | ₱1,698.96 |
| 100 | ₱60.39560 | ₱6,039.56 |
| 250 | ₱56.78212 | ₱14,195.53 |
| 500 | ₱54.60496 | ₱27,302.48 |
| 1,000 | ₱52.81251 | ₱52,812.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱50.92025 | ₱127,300.62 |
| 5,000 | ₱49.77999 | ₱248,899.95 |
| 7,500 | ₱49.20886 | ₱369,066.45 |



