IRAM136-3023B is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: ₱0.00000
Datasheet
Power Driver Module MOSFET 3 Phase 150 V 30 A 22-PowerSIP Module, 18 Leads, Formed Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRAM136-3023B

DigiKey Part Number
IRAM136-3023B-ND
Manufacturer
Manufacturer Product Number
IRAM136-3023B
Description
MOSFET IPM 150V 30A 22-PWRSIP
Customer Reference
Detailed Description
Power Driver Module MOSFET 3 Phase 150 V 30 A 22-PowerSIP Module, 18 Leads, Formed Leads
Datasheet
 Datasheet
EDA/CAD Models
IRAM136-3023B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tube
Part Status
Obsolete
Type
MOSFET
Configuration
3 Phase
Current
30 A
Voltage
150 V
Voltage - Isolation
2000Vrms
Mounting Type
Through Hole
Package / Case
22-PowerSIP Module, 18 Leads, Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes