IRAMS06UP60A-2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 293
Unit Price: ₱1,394.07000
Datasheet
Power Driver Module IGBT 3 Phase 600 V 6 A 23-PowerSIP Module, 19 Leads, Formed Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRAMS06UP60A-2

DigiKey Part Number
IRAMS06UP60A-2-ND
Manufacturer
Manufacturer Product Number
IRAMS06UP60A-2
Description
IGBT IPM 600V 6A 23-PWRSIP MOD
Customer Reference
Detailed Description
Power Driver Module IGBT 3 Phase 600 V 6 A 23-PowerSIP Module, 19 Leads, Formed Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tube
Part Status
Obsolete
Type
IGBT
Configuration
3 Phase
Current
6 A
Voltage
600 V
Voltage - Isolation
2000Vrms
Mounting Type
Through Hole
Package / Case
23-PowerSIP Module, 19 Leads, Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes