Similar

IRAMS10UP60B | |
|---|---|
DigiKey Part Number | IRAMS10UP60B-ND |
Manufacturer | |
Manufacturer Product Number | IRAMS10UP60B |
Description | IGBT IPM 600V 10A 23-PWRSIP MOD |
Customer Reference | |
Detailed Description | Power Driver Module IGBT 3 Phase 600 V 10 A 23-PowerSIP Module, 19 Leads, Formed Leads |
Datasheet | Datasheet |
EDA/CAD Models | IRAMS10UP60B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | IGBT | |
Configuration | 3 Phase | |
Current | 10 A | |
Voltage | 600 V | |
Voltage - Isolation | 2000Vrms | |
Mounting Type | Through Hole | |
Package / Case | 23-PowerSIP Module, 19 Leads, Formed Leads |


