
IRDC3883 | |
|---|---|
DigiKey Part Number | 448-IRDC3883-ND |
Manufacturer | |
Manufacturer Product Number | IRDC3883 |
Description | EVAL BOARD FOR IR3883 |
Customer Reference | |
Detailed Description | IR3883 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 3A |
Manufacturer Infineon Technologies | Voltage - Input 12V |
Packaging Box | Regulator Topology Buck |
Part Status Discontinued at DigiKey | Frequency - Switching 800kHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part IR3883 |
Voltage - Output 3.3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱3,163.89000 | ₱3,163.89 |

