
IRF1324PBF | |
|---|---|
DigiKey Part Number | 448-IRF1324PBF-ND |
Manufacturer | |
Manufacturer Product Number | IRF1324PBF |
Description | MOSFET N-CH 24V 195A TO220AB |
Customer Reference | |
Detailed Description | N-Channel 24 V 195A (Tc) 300W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
EDA/CAD Models | IRF1324PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 24 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.5mOhm @ 195A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 240 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 7590 pF @ 24 V | |
FET Feature | - | |
Power Dissipation (Max) | 300W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220AB | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱199.49000 | ₱199.49 |
| 50 | ₱100.32980 | ₱5,016.49 |
| 100 | ₱90.70660 | ₱9,070.66 |
| 500 | ₱73.84676 | ₱36,923.38 |











