IRF540ZLPBF is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 224
Unit Price: ₱131.01000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 16,275
Unit Price: ₱113.74051
Datasheet
N-Channel 100 V 36A (Tc) 92W (Tc) Through Hole TO-262
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRF540ZLPBF

DigiKey Part Number
IRF540ZLPBF-ND
Manufacturer
Manufacturer Product Number
IRF540ZLPBF
Description
MOSFET N-CH 100V 36A TO262
Customer Reference
Detailed Description
N-Channel 100 V 36A (Tc) 92W (Tc) Through Hole TO-262
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
26.5mOhm @ 22A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
63 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1770 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
92W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-262
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 17,968 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

17,968In Stock
Ships from Rochester Electronics, LLC