
IRF6603 | |
|---|---|
DigiKey Part Number | IRF6603TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IRF6603 |
Description | MOSFET N-CH 30V 27A DIRECTFET |
Customer Reference | |
Detailed Description | N-Channel 30 V 27A (Ta), 92A (Tc) 3.6W (Ta), 42W (Tc) Surface Mount DIRECTFET™ MT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 3.4mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 72 nC @ 4.5 V | |
Vgs (Max) | +20V, -12V | |
Input Capacitance (Ciss) (Max) @ Vds | 6590 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.6W (Ta), 42W (Tc) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DIRECTFET™ MT | |
Package / Case |

