IRLR3114ZPBF is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


onsemi
In Stock: 668
Unit Price: ₱140.54000
Datasheet

Similar


STMicroelectronics
In Stock: 38,956
Unit Price: ₱162.57000
Datasheet

Similar


STMicroelectronics
In Stock: 6,745
Unit Price: ₱102.43000
Datasheet

Similar


STMicroelectronics
In Stock: 5,325
Unit Price: ₱133.99000
Datasheet

Similar


STMicroelectronics
In Stock: 3,558
Unit Price: ₱141.73000
Datasheet
N-Channel 40 V 42A (Tc) 140W (Tc) Surface Mount TO-252AA (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRLR3114ZPBF

DigiKey Part Number
IRLR3114ZPBF-ND
Manufacturer
Manufacturer Product Number
IRLR3114ZPBF
Description
MOSFET N-CH 40V 42A DPAK
Customer Reference
Detailed Description
N-Channel 40 V 42A (Tc) 140W (Tc) Surface Mount TO-252AA (DPAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Discontinued at DigiKey
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
4.9mOhm @ 42A, 10V
Vgs(th) (Max) @ Id
2.5V @ 100µA
Gate Charge (Qg) (Max) @ Vgs
56 nC @ 4.5 V
Vgs (Max)
±16V
Input Capacitance (Ciss) (Max) @ Vds
3810 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
140W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252AA (DPAK)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types