
IRS2103STRPBF | |
|---|---|
DigiKey Part Number | 448-IRS2103STRPBFTR-ND - Tape & Reel (TR) 448-IRS2103STRPBFCT-ND - Cut Tape (CT) 448-IRS2103STRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRS2103STRPBF |
Description | IC GATE DRVR HALF-BRIDGE 8SOIC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Inverting, Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | IRS2103STRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | IGBT, MOSFET (N-Channel) | |
Voltage - Supply | 10V ~ 20V | |
Logic Voltage - VIL, VIH | 0.8V, 2.5V | |
Current - Peak Output (Source, Sink) | 290mA, 600mA | |
Input Type | Inverting, Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 600 V | |
Rise / Fall Time (Typ) | 70ns, 35ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱69.67000 | ₱69.67 |
| 10 | ₱50.43900 | ₱504.39 |
| 25 | ₱45.56760 | ₱1,139.19 |
| 100 | ₱40.19630 | ₱4,019.63 |
| 250 | ₱37.63560 | ₱9,408.90 |
| 500 | ₱36.09206 | ₱18,046.03 |
| 1,000 | ₱34.82067 | ₱34,820.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱33.47925 | ₱83,698.12 |
| 5,000 | ₱32.67068 | ₱163,353.40 |
| 7,500 | ₱32.26586 | ₱241,993.95 |
| 12,500 | ₱31.81728 | ₱397,716.00 |
| 17,500 | ₱31.55507 | ₱552,213.72 |











