Half-Bridge Gate Driver IC Inverting, Non-Inverting 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRS21834STRPBF

DigiKey Part Number
IRS21834STRPBFTR-ND - Tape & Reel (TR)
IRS21834STRPBFCT-ND - Cut Tape (CT)
IRS21834STRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRS21834STRPBF
Description
IC GATE DRVR HALF-BRIDGE 14SOIC
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Inverting, Non-Inverting 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
IRS21834STRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Half-Bridge
Channel Type
Independent
Number of Drivers
2
Gate Type
IGBT, MOSFET (N-Channel)
Voltage - Supply
10V ~ 20V
Logic Voltage - VIL, VIH
0.8V, 2.5V
Current - Peak Output (Source, Sink)
1.9A, 2.3A
Input Type
Inverting, Non-Inverting
High Side Voltage - Max (Bootstrap)
600 V
Rise / Fall Time (Typ)
40ns, 20ns
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,542
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱138.16000₱138.16
10₱102.00900₱1,020.09
25₱92.99320₱2,324.83
100₱83.07820₱8,307.82
250₱78.35112₱19,587.78
500₱75.50344₱37,751.72
1,000₱73.15837₱73,158.37
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₱70.68394₱176,709.85
5,000₱69.19222₱345,961.10
7,500₱68.44526₱513,339.45
Manufacturers Standard Package