


IAUC120N04S6L008ATMA1 | |
|---|---|
DigiKey Part Number | IAUC120N04S6L008ATMA1TR-ND - Tape & Reel (TR) IAUC120N04S6L008ATMA1CT-ND - Cut Tape (CT) IAUC120N04S6L008ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IAUC120N04S6L008ATMA1 |
Description | MOSFET N-CH 40V 120A 8TDSON-33 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 120A (Tc) 150W (Tc) Surface Mount PG-TDSON-8-33 |
Datasheet | Datasheet |
EDA/CAD Models | IAUC120N04S6L008ATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 0.8mOhm @ 60A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 90µA | |
Gate Charge (Qg) (Max) @ Vgs | 140 nC @ 10 V | |
Vgs (Max) | ±16V | |
Input Capacitance (Ciss) (Max) @ Vds | 7910 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 150W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TDSON-8-33 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱165.55000 | ₱165.55 |
| 10 | ₱106.95200 | ₱1,069.52 |
| 100 | ₱73.58590 | ₱7,358.59 |
| 500 | ₱60.12406 | ₱30,062.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱49.12137 | ₱245,606.85 |




