
REF5QR4780BG115W1TOBO1 | |
|---|---|
DigiKey Part Number | 448-REF5QR4780BG115W1TOBO1-ND |
Manufacturer | |
Manufacturer Product Number | REF5QR4780BG115W1TOBO1 |
Description | REF5QR4780BG115W1TOBO1 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | ICE5QR4780BG-1 CoolSET™ 2 Non-Isolated Outputs AC/DC Converter Evaluation Board |
Datasheet | Datasheet |
Category | Power - Output 15W |
Manufacturer Infineon Technologies | Voltage - Output 5V, 12V |
Series | Current - Output 1.16A, 200mA |
Packaging Box | Voltage - Input 85 ~ 300 VAC |
Part Status Active | Regulator Topology Flyback |
Main Purpose AC/DC Converter | Contents Board(s) |
Outputs and Type 2 Non-Isolated Outputs | Utilized IC / Part ICE5QR4780BG-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱10,675.53000 | ₱10,675.53 |

