
REF65WHFACFPAG2TOBO1 | |
|---|---|
DigiKey Part Number | 448-REF65WHFACFPAG2TOBO1-ND |
Manufacturer | |
Manufacturer Product Number | REF65WHFACFPAG2TOBO1 |
Description | OTHERS-WCS |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | EZ-PD™ 1 Isolated Output AC/DC Converter Evaluation Board |
Datasheet | Datasheet |
Category | Power - Output 65W |
Manufacturer Infineon Technologies | Voltage - Output 5V ~ 21V |
Series | Current - Output 3.25A |
Packaging Box | Voltage - Input 100 ~ 240 VAC |
Part Status Active | Regulator Topology Flyback |
Main Purpose AC/DC Converter | Contents Board(s) |
Outputs and Type 1 Isolated Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱8,939.65000 | ₱8,939.65 |

