
S26HS01GTGABHB020 | |
|---|---|
DigiKey Part Number | 448-S26HS01GTGABHB020-ND |
Manufacturer | |
Manufacturer Product Number | S26HS01GTGABHB020 |
Description | IC FLASH 1GBIT HYPERBUS 24FBGA |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 1Gbit HyperBus 200 MHz 5.45 ns 24-FBGA (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR (SLC) | |
Memory Size | ||
Memory Organization | 128M x 8 | |
Memory Interface | HyperBus | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | 1.7ms | |
Access Time | 5.45 ns | |
Voltage - Supply | 1.7V ~ 2V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-FBGA (8x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,449.45000 | ₱1,449.45 |
| 10 | ₱1,343.15000 | ₱13,431.50 |
| 25 | ₱1,300.73880 | ₱32,518.47 |
| 50 | ₱1,268.87940 | ₱63,443.97 |
| 100 | ₱1,237.35970 | ₱123,735.97 |
| 260 | ₱1,194.61423 | ₱310,599.70 |

