
S29AL016J70FFI020 | |
|---|---|
DigiKey Part Number | S29AL016J70FFI020-ND |
Manufacturer | |
Manufacturer Product Number | S29AL016J70FFI020 |
Description | IC FLASH 16MBIT PARALLEL 64FBGA |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 16Mbit Parallel 70 ns 64-FBGA (13x11) |
Datasheet | Datasheet |
EDA/CAD Models | S29AL016J70FFI020 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 2M x 8, 1M x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 70ns | |
Access Time | 70 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 64-FBGA (13x11) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱225.10000 | ₱225.10 |
| 10 | ₱209.91400 | ₱2,099.14 |
| 25 | ₱203.75640 | ₱5,093.91 |
| 50 | ₱199.08760 | ₱9,954.38 |
| 100 | ₱194.41290 | ₱19,441.29 |
| 250 | ₱188.25424 | ₱47,063.56 |

