
S29GL064S70TFI020 | |
|---|---|
DigiKey Part Number | 448-S29GL064S70TFI020-ND |
Manufacturer | |
Manufacturer Product Number | S29GL064S70TFI020 |
Description | IC FLASH 64MBIT PARALLEL 56TSOP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 64Mbit Parallel 70 ns 56-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | S29GL064S70TFI020 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 8M x 8, 4M x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 60ns | |
Access Time | 70 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 56-TSOP | |
Base Product Number |
| Tray: | 182 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱350.15000 | ₱350.15 |
| 10 | ₱326.09600 | ₱3,260.96 |
| 25 | ₱316.35360 | ₱7,908.84 |
| 91 | ₱302.59912 | ₱27,536.52 |
| 182 | ₱295.26000 | ₱53,737.32 |
| 273 | ₱290.99447 | ₱79,441.49 |
| 546 | ₱283.76121 | ₱154,933.62 |
| 1,001 | ₱277.51668 | ₱277,794.20 |

